Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T520C157M006ATE025

Cap Tant Solid 150uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.025 Ohm 105°C T/R
$ 0.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520C157M006ATE025.

IHS

Datasheet46 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
-10.71%

CAD Models

Download Yageo Group T520C157M006ATE025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.663
$ 0.706
$ 0.706
Stock
91,976
21,175
21,175
Authorized Distributors
5
2
2
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
15 mΩ
15 mΩ
Leakage Current
94.5 µA
94.5 µA
94.5 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-04-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXTAJC157M010RNJ
Cap Tant Solid 150uF 10V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R
KYOCERA AVXTCJW157M006R0070
Cap Tant Solid 150uF 6.3V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 0.07 Ohm 125°C T/R
KYOCERA AVXTCJW157M006R0040
Cap Tant Solid 150uF 6.3V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 0.04 Ohm 125°C T/R
Yageo GroupT491U157K006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312

Descriptions

Descriptions of Yageo Group T520C157M006ATE025 provided by its distributors.

Cap Tant Solid 150uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.025 Ohm 105°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412
150uF 6.3V Tantalum Capacitor, 20% Tol, 25mR ESR, 2312 SMD
Tantalum Capacitors - Polymer SMD 6.3volts 150uF 20% ESR=25
Cap Tant Pol, 150Uf, 6.3V, 2312; |Kemet T520C157M006ATE025
150μF 2000h@ 105°C ±20% 6.3V 25mΩ@ 100kHz 2312 SMD mount 6mm*3.2mm*2.8mm
TANT CAP, 150UF, 6.3V, 2.6A/C SIZE, 2312;
T520C157M006ATE025, YAGEO / KEMET ELECTRONICS

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.