What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TCJW157M006R0070

Cap Tant Solid 150uF 6.3V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 0.07 Ohm 125°C T/R
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJW157M006R0070.

IHS

Datasheet13 pages3 years ago
Datasheet4 pages13 years ago

Farnell

element14 APAC

AVX

TME

Inventory History

3 month trend:
-31.71%

CAD Models

Download KYOCERA AVX TCJW157M006R0070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXTCJB157M006R0070
Cap Tant Solid 150uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 125°C T/R
KYOCERA AVXTCJH157M006R0200
Cap Tant Solid 150uF 6.3V H CASE 20% (3.5 X 2.8 X 1.5mm) SMD 3528-15 0.2 Ohm 125°C T/R
KYOCERA AVXTCJY157M006R0040
Cap Tant Solid 150uF 6.3V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.04 Ohm 125°C T/R
T55 Series 150 uF ±20% 6.3V High Performance Solid Polymer Tantalum Capacitor
Cap Tant Solid 150uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R
Cap Tant Solid 150uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.055 Ohm 105°C T/R

Descriptions

Descriptions of KYOCERA AVX TCJW157M006R0070 provided by its distributors.

Cap Tant Solid 150uF 6.3V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 0.07 Ohm 125°C T/R
150UF SMD SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR,6.3VDC +/-20%,TCJ SERIES
CAPACITOR TANT, 150UF 6.3V, 0.07 OHM, 0.2, 2312; Product Range:AVX - TCJ Series; Capacitance:150µF; Tantalum Capacitor Case:2312 ^6032 Metric]; ESR:0.07ohm; Voltage Rating:6.3V; Operating Temperature Min:-55°C; Packaging:Cut Tape

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCJW157M006R0070.