KYOCERA AVX TLCL226M006XTA

Cap Tant Solid 22uF 6.3V L CASE 20%( 1.6 X 0.85 X 0.85mm) Pad SMD 1608-10 7.5 Ohm 125C T/R
$ 0.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TLCL226M006XTA.

element14 APAC

Datasheet5 pages4 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago

Farnell

Future Electronics

Newark

DigiKey

Inventory History

3 month trend:
-60.24%

CAD Models

Download KYOCERA AVX TLCL226M006XTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.824
$ 0.889
$ 0.889
Stock
10,599
100,846
100,846
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7.5 Ω
1.5 Ω
1.5 Ω
Leakage Current
1.4 µA
2.8 µA
2.8 µA
Dissipation Factor
-
20 %
20 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-02-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXF980J226MMA
Cap Tant Solid 22uF 6.3V M CASE 20%( 1.6 X 0.85 X 0.8mm) Inward L SMD 6 Ohm 125C T/R
KYOCERA AVXTACL226M004XTA
Cap Tant Solid 22uF 4V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
KYOCERA AVXTACL226M004RTA
Cap Tant Solid 22uF 4V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
KYOCERA AVXTACL226M003RTA
Cap Tant Solid 22uF 3V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
KYOCERA AVXF980G226MMA
Cap Tant Solid 22uF 4V M CASE 20% (1.6 X 0.85 X 0.8mm) SMD 1608-09 7.5 Ohm 125°C T/R
22UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 6.3 VDC +/-20%, 298D SERIES

Descriptions

Descriptions of KYOCERA AVX TLCL226M006XTA provided by its distributors.

Cap Tant Solid 22uF 6.3V L CASE 20%( 1.6 X 0.85 X 0.85mm) Pad SMD 1608-10 7.5 Ohm 125C T/R
TLC Series 22 uF ±20 % 6.3 V SMT Solid Electrolytic Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603
CAP, 22µF, 6.3V, 20%, 0603, SMD
0603 (1608Metric) TLC 6.3V 22muF ±20% 0.063Lx0.033W 1.60mmx0.85mm
CAP TANTALUM 22UF 6.3V 20% L-CASE SMD
22¦ÌF ¡À20% 6.3V 7.5¦¸ 0603 1.6mm*850¦Ìm*1mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLCL226M006XTA.