KYOCERA AVX TCJY157M006R0015

Cap Tant Solid 150uF 6.3V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.015 Ohm 105°C T/R
$ 1.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJY157M006R0015.

IHS

Datasheet13 pages3 years ago

Newark

AVX

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2014-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Panasonic6TPE150MF
Panasonic 6TPE150MF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTCJD157M006R0015
Cap Tant Solid 150uF 6.3V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.015 Ohm 105°C T/R
Panasonic6TAE150M
Panasonic 6TAE150M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic8TPC150M
TPC Series 2917 150 uF 8 V ±20% SMT Polymer Tantalum Solid Capacitor
150UF SOLID ELECTROLYTIC TANTALUM ELECTROLYTIC CAP,6.3V DC +/-20%,T591 SERIES
Cap Tant Polymer 150uF 8VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.04 Ohm 105C T/R

Descriptions

Descriptions of KYOCERA AVX TCJY157M006R0015 provided by its distributors.

Cap Tant Solid 150uF 6.3V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.015 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
150¦ÌF 2000h@ 105¡ãC ¡À20% 6.3V 15m¦¸@ 100kHz 2917 7.3mm*4.3mm*2mm
TCJ TANT 150UF 6.3V 20% CASE Y
Capacitance:150Μf; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Product Range:tcj Series; Manufacturer Size Code:y; Esr:0.015Ohm; Length:7.3Mm; Width:4.3Mm; Height:2Mm; Operating Temperature Min:-55°C; Msl:msl 3 - 168 Hours Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCJY157M006R0015.