Panasonic 8TPC150M

Cap Tant Polymer 150uF 8VDC D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343 0.04 Ohm 105C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 8TPC150M.

IHS

Datasheet5 pages7 years ago

Upverter

Panasonic SCT

RS (Formerly Allied Electronics)

TME

CAD Models

Download Panasonic 8TPC150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-09-26
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2024-04-30
LTD Date2024-10-31

Related Parts

Panasonic6TPE150M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917
KYOCERA AVXTCJD157M006R0040
Cap Tant Solid 150uF 6.3V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.04 Ohm 105°C T/R
Panasonic6TCE150MF
Panasonic 6TCE150MF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic6TAE150M
Panasonic 6TAE150M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Organic 150uF 10VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.025 Ohm 105C T/R
150UF SOLID ELECTROLYTIC TANTALUM ELECTROLYTIC CAP,6.3V DC +/-20%,T591 SERIES

Descriptions

Descriptions of Panasonic 8TPC150M provided by its distributors.

Cap Tant Polymer 150uF 8VDC D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343 0.04 Ohm 105C T/R
TPC Series 2917 150 uF 8 V ±20% SMT Polymer Tantalum Solid Capacitor
150UF SMD SOLID POLYMER TANTALUM CAPACITOR, 8 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 150 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
Capacitor, 150µF, 8V, 20%, 2917; Capacitance:150µF; Voltage Rating:8V; Product Range:POSCAP TPC Series; Capacitance Tolerance:± 20%; Manufacturer Size Code:D; ESR:0.04ohm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:± 20%; Capacitor Case Style:2917 [7343 Metric]; Tantalum Capacitor Case:2917 [7343 Metric]

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8TPC150M.