Panasonic 6TAE150M

Panasonic 6TAE150M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 1.288
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TAE150M.

IHS

Datasheet5 pages7 years ago

Upverter

HQonline

Electro Sonic

Newark

Inventory History

3 month trend:
-28.84%

CAD Models

Download Panasonic 6TAE150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.288
$ 0.952
$ 0.952
Stock
56,606
129,164
129,164
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
15 mΩ
15 mΩ
Leakage Current
94.5 µA
94.5 µA
94.5 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-11-13
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-09-30
LTD Date2027-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

150UF SOLID ELECTROLYTIC TANTALUM ELECTROLYTIC CAP,6.3V DC +/-20%,T591 SERIES
Panasonic6TPE150M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917
Panasonic6TCE150M
Panasonic 6TCE150M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic6TVE150M
Panasonic 6TVE150M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Polymer 150uF 8VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.04 Ohm 105C T/R
KYOCERA AVXTCJY157M006R0015
Cap Tant Solid 150uF 6.3V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.015 Ohm 105°C T/R

Descriptions

Descriptions of Panasonic 6TAE150M provided by its distributors.

Panasonic 6TAE150M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
TA Series 2917 150 uF 6.3 V ±20% 25 mOhm ESR Polymer Tantalum Solid Capacitor
Conductive Polymer Tantalum Solid Capacitor, 150 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Polymer 150uF 6.3VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-20 0.025 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
PANASONIC ELECTRONIC COMPONENTS 6TAE150M Surface Mount Tantalum Capacitor, 150 F, 6.3 V, TA Series, 2917 [7343 Metric], -55 C
CAP, 150µF, 6.3V, 20%; Capacitance: 150µF; Voltage Rating: 6.3V; Product Range: POSCAP TA Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.025ohm; Operating Temperature Min: -55°C; Operating Temperature M
Capacitance uF = 150 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Size Code = D2E / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 25 / Leakage Current uA = 95 / Ripple Current A = 2.4 / Dissipation Factor % = 10 / Series = TA / Length mm = 7.3 / Width mm = 4.3 / Height mm = 1.8 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America