Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T520V336M016ATE070

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520V336M016ATE070.

IHS

Datasheet46 pages3 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-3.97%

CAD Models

Download Yageo Group T520V336M016ATE070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.88
$ 1.648
Stock
43,732
171,971
Authorized Distributors
5
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
45 mΩ
Leakage Current
52.8 µA
52.8 µA
Dissipation Factor
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-02-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Panasonic20TQC33MYFD
Panasonic 20TQC33MYFD - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTCJX336M025R0070
33μF Molded Tantalum Polymer Capacitor 25V 2917 (7343 Metric) 70mOhm @ 100kHz
Rubycon8SXB33M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
Rubycon6SXE33M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
KYOCERA AVXTCJE336M035R0070
Cap Tant Solid 33uF 35V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.07 Ohm 105°C T/R
Cap Tant Polymer 33uF 16VDC W CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.045 Ohm 105C T/R

Descriptions

Descriptions of Yageo Group T520V336M016ATE070 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
Tantalum Capacitors - Polymer SMD 16volts 33uF 20% ESR=70
Capacitor, Case V, 33Uf, 16V; |Kemet T520V336M016ATE070
33μF 2000h@ 105°C ±20% 16V 70mΩ@ 100kHz 2917 SMD mount 7.3mm*4.3mm*1.9mm
IC BUS BUFFER TRI-ST QD 14TSSOP
T520V336M016ATE070, YAGEO / KEMET ELECTRONICS
CAPACITOR, CASE V, 33UF, 16V; Capacitance: 33µF; Capacitance Tolerance: ± 20%; Voltage Rating: 16V; ESR: 0.07ohm; Capacitor Case Style: 2917; Operating Temperature Range: -55°C to +105°C; SVHC: No SVHC (19-Dec-2011); Capacitor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.