KYOCERA AVX TCJB686M006R0070

Cap Tant Solid 68uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 125°C T/R
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJB686M006R0070.

IHS

Datasheet13 pages3 years ago
Datasheet4 pages13 years ago

Newark

Farnell

AVX

TME

Inventory History

3 month trend:
+52.17%

CAD Models

Download KYOCERA AVX TCJB686M006R0070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.505
$ 0.545
Stock
84,953
17,202
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
55 mΩ
Leakage Current
40.8 µA
40.8 µA
Dissipation Factor
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-11-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTPSB686M006R0500
Cap Tant Solid 68uF 6.3V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.5 Ohm 125C T/R
KYOCERA AVXTAJB686M006RNJ
Cap Tant Solid 68uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.9 Ohm 125C T/R
KYOCERA AVXTPSB686M006R0250
Cap Tant Solid 68uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.25 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TCJB686M006R0070 provided by its distributors.

Cap Tant Solid 68uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 125°C T/R
68UF SMD SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR,6.3V DC +/-20%,TCJ SERIES
1411 (3528Metric) 1210 TCJ 6.3V 68muF ±20% 0.138Lx0.110W 3.50mmx2.80mm
CAP, 68µF, 6.3V, 20%, 1210, SMD
TCJ SMT tant capacitor,Case B,6.3V,68uF
RS APAC
TC 68uF 6,3V 20% Case B 70mOhm
68¦ÌF ¡À20% 6.3V 70m¦¸ 3528-21 3.5mm*2.8mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCJB686M006R0070.