KYOCERA AVX TAJB686M006RNJ

Cap Tant Solid 68uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.9 Ohm 125C T/R
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB686M006RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

AVX

Future Electronics

Newark

Inventory History

3 month trend:
-1.19%

CAD Models

Download KYOCERA AVX TAJB686M006RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.332
Stock
242,388
56,177
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
900 mΩ
500 mΩ
Leakage Current
4 µA
4 µA
Dissipation Factor
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJB686K006RNJ
Cap Tant Solid 68uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.9 Ohm 125C T/R
KYOCERA AVXTAJB686K006SNJ
Cap Tant Solid 68uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.9 Ohm 125°C T/R
CAP TANT 68UF 10% 6.3V 2917 / 68 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 700mOhm
KYOCERA AVXF380J686MSALZT
Cap Tant Solid 68uF 6.3V S CASE 20% (2 x 1.25 x 0.8mm) SMD 2012-09 0.2Ohm 105°C T/R
Cap Tant Solid 68uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.8 Ohm 125C T/R
KYOCERA AVXTCJA686M004R0250
Cap Tant Solid 68uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.25 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJB686M006RNJ provided by its distributors.

Cap Tant Solid 68uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.9 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1210
TAJ Series 68 uF ±20 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor
1411 (3528Metric) 1210 TAJ 6.3V 68muF ±20% 0.138Lx0.110W 3.50mmx2.80mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJB686M006RNJ.