KYOCERA AVX TCJB227M004R0045

Cap Tant Solid 220uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.045 Ohm 125°C T/R
$ 0.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJB227M004R0045.

IHS

Datasheet13 pages3 years ago
Datasheet4 pages13 years ago

Newark

element14 APAC

AVX

TME

Inventory History

3 month trend:
-23.11%

CAD Models

Download KYOCERA AVX TCJB227M004R0045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.732
$ 0.426
$ 0.426
Stock
48,948
324,504
324,504
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
35 mΩ
35 mΩ
Leakage Current
88 µA
88 µA
88 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXTAJB227M004RNJ
Cap Tant Solid 220uF 4V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.1 Ohm 125C T/R
KYOCERA AVXTLJT227M004R1100
Cap Tant Solid 220uF 4V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 1.1 Ohm 125°C T/R
KYOCERA AVXTAJB227M002RNJ
Cap Tant Solid 220uF 2.5V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.6 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411

Descriptions

Descriptions of KYOCERA AVX TCJB227M004R0045 provided by its distributors.

Cap Tant Solid 220uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.045 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1210
220¦ÌF 2000h@ 105¡ãC ¡À20% 4V 45m¦¸@ 100kHz 1210,1411 3.5mm*2.8mm*2.1mm
1411 (3528Metric) 1210 TCJ 4V 220muF ±20% 0.138Lx0.110W 3.50mmx2.80mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCJB227M004R0045.