KYOCERA AVX TCJB107M006R0045

100UF SMD Solid Polymer Tantalum Electrolytic Capacitor, 6.3VDC +/-20%, Tcj Series
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJB107M006R0045.

IHS

Datasheet13 pages3 years ago
Datasheet4 pages13 years ago

Newark

AVX

Farnell

TME

Inventory History

3 month trend:
+17.26%

CAD Models

Download KYOCERA AVX TCJB107M006R0045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.438
$ 0.518
$ 0.518
Stock
412,751
183,566
183,566
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
55 mΩ
55 mΩ
Leakage Current
60 µA
60 µA
60 µA
Dissipation Factor
10 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTCNL107M006R0200
Cap Tant Solid 100uF 6.3V L CASE 20% (3.5 X 2.8 X 1mm) SMD 3528-10 0.2 Ohm 105°C T/R
KYOCERA AVXTAJB107M006RNJ
Cap Tant Solid 100uF 6.3V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.7 Ohm 125C T/R
KYOCERA AVXTPSB107M006R0400
Cap Tant Solid 100uF 6.3V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.4 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TCJB107M006R0045 provided by its distributors.

100UF SMD SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR,6.3VDC +/-20%,TCJ SERIES
TCJ Series 100 uF ±20 % 6.3 V SMT Solid Polymer Tantalum Chip Capacitor
Cap Tant Polymer 100uF 6.3VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.045 Ohm 125C T/R
Tantalum Polymer Capacitor 1411 100uF ±20% 6.3V 0.045Ω 3.50 x 2.79mm
CAP TANT POLY 100UF 6.3V 1411 / 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 45mOhm @ 100kHz
100uF 6.3V 45mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Tantalum Capacitor, 100Uf 6.3V 0.045 Ohm 20%, 1210, Full Reel; Capacitance:100Μf; Capacitance Tolerance:± 20%; Manufacturer Size Code:B; Esr:0.045Ohm; Product Length:3.5Mm; Product Width:2.8Mm; Product Height:1.9Mm Rohs Compliant: Yes |Kyocera Avx TCJB107M006R0045.
Capacitance uF = 100 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = Soldering / Mounting Type = Surface Mount / Equivalent Series Resistance mOhm = 40 / Leakage Current uA = 60 / Dissipation Factor % = 10 / Ripple Current A = 1.3 / Series = TCJ / Length mm = 3.5 / Width mm = 2.8 / Height mm = 1.9 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCJB107M 006R 0045
  • TCJB107M006R0045.