KYOCERA AVX TCJA156M010R0200

TCJ Series 1206 15 uF ±20 % 10 V SMT Solid Polymer Tantalum Chip Capacitor
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJA156M010R0200.

IHS

Datasheet13 pages3 years ago
Datasheet4 pages13 years ago

Newark

AVX

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.99%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Polymer 15uF 10VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 105C T/R
KYOCERA AVXTPSA156M010R1000
Cap Tant Solid 15uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1 Ohm 125C T/R
KYOCERA AVXTAJA156M010RNJ
Cap Tant Solid 15uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.2 Ohm 125C T/R
Cap Tant Solid 15uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.5 Ohm 105C T/R
KYOCERA AVXTAJS156M010RNJ
Cap Tant Solid 15uF 10V S CASE 20% (3.2 X 1.6 X 1.2mm) SMD 3216-12 2 Ohm 125°C T/R
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Descriptions

Descriptions of KYOCERA AVX TCJA156M010R0200 provided by its distributors.

TCJ Series 1206 15 uF ±20 % 10 V SMT Solid Polymer Tantalum Chip Capacitor
Cap Tant Polymer 15uF 10VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 125C T/R
CAPACITOR, CASE A, 15UF, 10V; Capacitor Application:General Purpose; Capacitance:15µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; ESR:200ohm; Capacitor Case Style:1206; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:1.6mm; External Length / Height:3.2mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:A; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:10V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCJA156M010R0200.