Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay T55A156M010C0200

Cap Tant Polymer 15uF 10VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 105C T/R
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T55A156M010C0200.

IHS

Datasheet27 pages3 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-3.53%

Alternate Parts

Price @ 1000
$ 0.2
$ 0.339
$ 0.339
Stock
30,083
114,214
114,214
Authorized Distributors
6
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
80 mΩ
80 mΩ
Leakage Current
15 µA
15 µA
15 µA
Dissipation Factor
10 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KYOCERA AVXTCJA156M010R0200
TCJ Series 1206 15 uF ±20 % 10 V SMT Solid Polymer Tantalum Chip Capacitor
Yageo GroupT491A156M010AT
CAP TANT 15UF 20% 10V 1206 / 15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.2Ohm
KYOCERA AVXTPSA156M010R1000
Cap Tant Solid 15uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1 Ohm 125C T/R
KYOCERA AVXTAJA156M010RNJ
Cap Tant Solid 15uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.2 Ohm 125C T/R
Yageo GroupT491A156K010AT
CAP TANT 15UF 10% 10V 1206 / 15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 6Ohm
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Descriptions

Descriptions of Vishay T55A156M010C0200 provided by its distributors.

Cap Tant Polymer 15uF 10VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 105C T/R
T55 Series 15 uF ±20 % 10 V High Performance Solid Polymer Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1306
CAPACITOR, TANTALUM, 15 UF, 20%, 10 VDC, SMT, 3216, ESR 0.2 OHMS
Capacitance uF = 15 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Size Code = A / Failure Rate = 1 % / 1000 h / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 200 / Leakage Current uA = 15 / Ripple Current mA = 760 / Dissipation Factor % = 0.1 / Series = T55 / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • T55A156M010C0200.