KYOCERA AVX TAZF225K050CRSB0800

Cap Tant Solid 2.2uF 50V F CASE 10% (5.59 X 3.43 X 1.78mm) Inward L SMD (0.1%FR) 2.5 Ohm 125C T/R
$ 10.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAZF225K050CRSB0800.

IHS

Datasheet14 pages3 years ago

Arrow Electronics

CAD Models

Download KYOCERA AVX TAZF225K050CRSB0800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.753
$ 9.612
$ 9.612
Stock
2,222
11,038
11,038
Authorized Distributors
5
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2214
2214
2214
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
2.5 Ω
Leakage Current
2 µA
2 µA
2 µA
Dissipation Factor
6 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2002-09-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXTAJC225K050RNJ
Cap Tant Solid 2.2uF 50V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.5 Ohm 125C T/R
Cap Tant Solid 2.2uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 2.5 Ohm 125C T/R
EXTREME 2.2UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,35V DC +/-10%,TR3 SERIES
Yageo GroupT491D225K050AH
Cap Tant Solid 2.2uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 2.5 Ohm 125C T/R
KYOCERA AVXCWR09NC225KB
Cap Tant Solid 2.2uF 50V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD (0.1%FR) Bulk
KYOCERA AVXCWR09NB225KR
Cap Tant Solid 2.2uF 50VDC 10% 5.59 X 3.43 X 1.78mm SMD 0.01%(FR) Bulk

Descriptions

Descriptions of KYOCERA AVX TAZF225K050CRSB0800 provided by its distributors.

Cap Tant Solid 2.2uF 50V F CASE 10% (5.59 X 3.43 X 1.78mm) Inward L SMD (0.1%FR) 2.5 Ohm 125C T/R
TAZ Series 2.2 uF 50 V ±10% Tolerance Surface Mount Solid Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2214
Capacitor,2.2Uf,50Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZF225K050CRSB0800
Tantalum Capacitors - Solid SMD 50V 22uF 10% CASE F

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAZF225K050CRSB0800.