Yageo Group T491D225K050AH

Cap Tant Solid 2.2uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 2.5 Ohm 125C T/R
$ 0.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491D225K050AH.

IHS

Datasheet23 pages2 years ago

_legacy Avnet

Inventory History

3 month trend:
-0.43%

CAD Models

Download Yageo Group T491D225K050AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.954
$ 0.495
$ 0.495
Stock
11,600
217,430
217,430
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.1 Ω
2.1 Ω
Leakage Current
1.1 µA
1.1 µA
1.1 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAJC225K050RNJ
Cap Tant Solid 2.2uF 50V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.5 Ohm 125C T/R
EXTREME 2.2UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,35V DC +/-10%,TR3 SERIES
Cap Tant Solid 2.2uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 2.5 Ohm 125C T/R
Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.9 Ohm 125C T/R
2.2UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 50 VDC +/-10%, 293D SERIES
Yageo GroupT491C225K050AT
Cap Tant Solid 2.2uF 50V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 3 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491D225K050AH provided by its distributors.

Cap Tant Solid 2.2uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 2.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917
Capacitor, TANTALUM, 2.2UF, 50V, 2917;
2917 (7343Metric) T491 50V 2.2muF ±10% 0.287Lx0.169W 7.30mmx4.30mm
2.2¦ÌF 2000h@ 125¡ãC ¡À10% 50V 2.5¦¸ 2917 7.3mm*4.3mm*3.1mm
T491D225K050AH, YAGEO / KEMET ELECTRONICS
Cap, Tantalum, 2.2Uf, 50V, D Size, 2917; Capacitance:2.2Μf; Voltage(Dc):50V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:2.5Ohm; Manufacturer Size Code:D; Failure Rate:-; Ripple Current:245Ma Rohs Compliant: No |Kemet T491D225K050AH

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.