KYOCERA AVX TAP686K025CCS

TAP Series 68 uF ±10 % 25 V Radial Solid Resin Dipped Tantalum Capacitor
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP686K025CCS.

Newark

Datasheet5 pages4 years ago
Datasheet4 pages10 years ago
Datasheet3 pages12 years ago

Farnell

Future Electronics

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1058%

Alternate Parts

Price @ 1000
$ 2.02
$ 4.13
$ 4.13
Stock
66,004
6,522
6,522
Authorized Distributors
6
5
5
Capacitance
68 µF
68 µF
68 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
800 mΩ
Leakage Current
13.6 µA
13.6 µA
13.6 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT356K686K016AT
68UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T356 SERIES
KYOCERA AVXTAP686K016SCS
Cap Tant Solid 68uF 16V 10% (9 X 12.5mm) Radial 2.5mm 1 Ohm 125°C Bulk
KYOCERA AVXTAP686K016CCS
TAP Series 68 uF ±10 % 16 V Radial Solid Resin Dipped Tantalum Capacitor
Yageo GroupT350K686K016AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
KYOCERA AVXTAP686K010SCS
Cap Tant Solid 68uF 10V 10% (7 X 10.5mm) Radial 2.5mm 1.3 Ohm 125°C Bulk
Cap Tant Solid 68uF 16V 10% (8.6 X 15mm) Radial 5.08mm 125C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP686K025CCS provided by its distributors.

TAP Series 68 uF ±10 % 25 V Radial Solid Resin Dipped Tantalum Capacitor
Cap Tant Solid 68uF 25V 10% (9 X 16mm) Radial 5mm 0.8 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
TANTALUM CAPACITOR, 68UF, 25V, 0.8 OHM, 0.1, RADIAL
CAPACITOR, 68 UF, 25 VDC @ 85 C, 33 V @ 85 C, +/- 10, N, RADIAL LEADED, -55 C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX