KYOCERA AVX TAP684K035HSB

Cap Tant Solid 0.68uF 35V 10% (4.5 X 8.5mm) Radial 6.35mm 10 Ohm 125°C Bulk
$ 0.269
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP684K035HSB.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.269
$ 0.188
Stock
6,517
8,010
Authorized Distributors
2
6
Capacitance
680 nF
680 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
10 Ω
10 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
4 %
4 %

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP684K050SCS
Cap Tant Solid 0.68uF 50V 10% (4.5 X 7.5mm) Radial 2.5mm 10 Ohm 125°C Bulk
KYOCERA AVXTAP684K050GSB
Cap Tant Solid 0.68uF 50V 10% (4.5 X 9mm) Radial 3.18mm 10 Ohm 125°C Bulk
Yageo GroupT350A684K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
KYOCERA AVXTAP684M035CCS
Cap Tant Solid 0.68uF 35V 20% (4.5 X 8.5mm) Radial 5mm 10 Ohm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP684K035HSB provided by its distributors.

Cap Tant Solid 0.68uF 35V 10% (4.5 X 8.5mm) Radial 6.35mm 10 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Capacitor,0.68Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAP684K035HSB

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX