Yageo Group T350A684K035AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
$ 1.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350A684K035AT.

IHS

Datasheet14 pages2 years ago

Newark

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.49%

Alternate Parts

Price @ 1000
$ 1.462
$ 1.498
Stock
7,975
6,972
Authorized Distributors
6
2
Capacitance
680 nF
680 nF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
10 Ω
10 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
3 %
3 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT356A684K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Yageo GroupT350B684K050AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Yageo GroupT356B684K050AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
KYOCERA AVXTAP684K035SCS
Cap Tant Solid 0.68uF 35V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Bulk
KYOCERA AVXTAP684M035CCS
Cap Tant Solid 0.68uF 35V 20% (4.5 X 8.5mm) Radial 5mm 10 Ohm 125°C Bulk
KYOCERA AVXTAP684M035SCS
Cap Tant Solid 0.68uF 35V 20% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T350A684K035AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Cap Tant Solid 0.68uF 35V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bag
Tantalum Capacitors - Solid Leaded 35Volts .68Uf 10%
CAPACITOR TANT, 0.68UF, 35V; Capacitance:0.68µF; Voltage Rating:35V; Termination Type:Axial Leaded; Capacitor Terminals:Axial Leaded; Working Voltage, DC:35V; Leaded Process Compatible:Yes
Tantalum Capacitor, 0.68Uf, 35V; Rango De Producto:Serie T350; Capacidad:0.68Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:35V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:2.54Mm; Resistencia Esr:10Ohm |Kemet T350A684K035AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.