KYOCERA AVX TAP476M035CRW

TAP Series 47 uF ±20% 35 V Radial Solid Resin Dipped Tantalum Capacitor
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP476M035CRW.

Amar Radio Corporation

Datasheet5 pages4 years ago

Newark

Future Electronics

TME

_legacy Avnet

Inventory History

3 month trend:
+7.84%

Alternate Parts

Price @ 1000
$ 2.13
$ 1.998
$ 1.998
Stock
41,253
69,025
69,025
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
800 mΩ
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT354M476M035AT
Cap Tant Solid 47uF 35V 20%( 10.2 X 18.6mm) Radial 6.35mm 125C Bulk
Yageo GroupT350M476M035AT
Cap Tant Solid 47uF 35V 20%( 10.2 X 17mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP476M025CCS
Cap Tant Solid 47uF 25V 20% (9 X 14.5mm) Radial 5mm 1 Ohm 125°C Bulk
KYOCERA AVXTAP476M025SCS
Cap Tant Solid 47uF 25V 20% (9 X 13mm) Radial 2.5mm 1 Ohm 125°C Bulk
Yageo GroupT350K476M025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Tant Solid 47uF 35V 20% (9.6 X 19mm) Radial 5.08mm Bulk

Descriptions

Descriptions of KYOCERA AVX TAP476M035CRW provided by its distributors.

TAP Series 47 uF ±20% 35 V Radial Solid Resin Dipped Tantalum Capacitor
Cap Tant Solid 47uF 35V 20% (9 X 16mm) Radial 5mm 0.8 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
47¦ÌF 1000h@ 85¡ãC ¡À20% 35V 800m¦¸ 9mm*16mm*16mm
Radial TAP 35V 47muF ±20% 0.354Dia 9.00mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX