Yageo Group T350M476M035AT

Cap Tant Solid 47uF 35V 20%( 10.2 X 17mm) Radial 5.08mm 125C Bulk
$ 17.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350M476M035AT.

IHS

Datasheet14 pages2 years ago

Master Electronics

Newark

Alternate Parts

Price @ 1000
$ 17.17
$ 18.928
Stock
58,678
32,094
Authorized Distributors
4
2
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
Leakage Current
10 µA
10 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAP476M035CCS
TAP Series 47 uF ±20 % 35 V Radial Solid Resin Dipped Tantalum Capacitor
Yageo GroupT350K476M025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
KYOCERA AVXTAP476M035HSB
Cap Tant Solid 47uF 35V 20% (9 X 16mm) Radial 6.35mm 0.8 Ohm 125°C Bulk
KYOCERA AVXTAP476M035CRS
Cap Tant Solid 47uF 35V 20% (9 X 16mm) Radial 5mm 0.8 Ohm 125°C Ammo Pack
Yageo GroupT354M476M035AT
Cap Tant Solid 47uF 35V 20%( 10.2 X 18.6mm) Radial 6.35mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T350M476M035AT provided by its distributors.

Cap Tant Solid 47uF 35V 20%( 10.2 X 17mm) Radial 5.08mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
IC SRAM 72MBIT PARALLEL 165FBGA
T350M476M035AT, YAGEO / KEMET ELECTRONICS
Capacitor Tant, 47Uf, 35V; Capacitance:47Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lead Spacing:5.08Mm; Esr:0.8Ohm; Failure Rate:-; Ripple Current:-; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet T350M476M035AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.