KYOCERA AVX TAP475K010BRS

Cap Tant Solid 4.7uF 10V 10% (4.5 X 11mm) Radial 5mm 8 Ohm 125°C Ammo Pack
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP475K010BRS.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.224
$ 0.199
$ 0.199
Stock
1
65,768
65,768
Authorized Distributors
3
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT350A475K010AS
Cap Tant Solid 4.7uF 10V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP475M010HSB
Cap Tant Solid 4.7uF 10V 20% (4.5 X 8.5mm) Radial 6.35mm 8 Ohm 125°C Bulk
KYOCERA AVXTAP475K006CRW
Cap Tant Solid 4.7uF 6.3V 10% (4.5 X 8.5mm) Radial 5mm 10 Ohm 125°C T/R
KYOCERA AVXTAP475K025CCS
Cap Tant Solid 4.7uF 25V 10% (5 X 10mm) Radial 5mm 4 Ohm 125°C Bulk
Cap Tant Solid 4.7uF 10V 10% (4.4 X 7.11mm) Radial 2.54mm 125C Bulk
Cap Tant Solid 4.7uF 16V 10% (5 X 10.12mm) Radial 5.08mm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAP475K010BRS provided by its distributors.

Cap Tant Solid 4.7uF 10V 10% (4.5 X 11mm) Radial 5mm 8 Ohm 125°C Ammo Pack
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Tantalum Chip & Radial/Tantalum Radial Rohs Compliant: Yes |Kyocera Avx TAP475K010BRS
CAP TANT 4.7UF 10% 10V RADIAL
TAP TANT 4.7UF 10V 10% 5MM
LEADED MNO2,4.7 UF,10 V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX