KYOCERA AVX TAP474M035SRW

Cap Tant Solid 0.47uF 35V 20% (4.5 X 7mm) Radial 2.5mm 13 Ohm 125°C T/R
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP474M035SRW.

IHS

Datasheet5 pages4 years ago

Future Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-0.10%

Alternate Parts

Price @ 1000
$ 0.216
$ 0.177
Stock
17,508
10,506
Authorized Distributors
6
6
Capacitance
470 nF
470 nF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
13 Ω
13 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP474K035CRW
Cap Tant Solid 0.47uF 35V 10% (4.5 X 8.5mm) Radial 5mm 13 Ohm 125°C T/R
KYOCERA AVXTAP474K035SCS
Cap Tant Solid 0.47uF 35V 10% (4.5 X 7mm) Radial 2.5mm 13 Ohm 125°C Bulk
KYOCERA AVXTAP474K035CCS
Cap Tant Solid 0.47uF 35V 10% (4.5 X 8.5mm) Radial 5mm 13 Ohm 125°C Bulk
Yageo GroupT350A474M035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Yageo GroupT350A474K035AT
Cap Tant Solid 0.47uF 35V 10% (4.5 X 7.1mm) Radial 2.54mm 125C Bulk
Yageo GroupT356A474K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX TAP474M035SRW provided by its distributors.

Cap Tant Solid 0.47uF 35V 20% (4.5 X 7mm) Radial 2.5mm 13 Ohm 125°C T/R
TAP Series 0.47 uF ±20% 35 V Radial Solid Resin Dipped Tantalum Capacitor
DIPPED RADIAL CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:0.47µF; Capacitance Tolerance:± 20%; Voltage Rating:35VDC; Capacitor Dielectric Type:Tantalum; Lead Spacing:2.5mm; Termination Type:Radial Leaded; ESR:13ohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX