Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T356A474K035AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
$ 1.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356A474K035AT.

IHS

Datasheet14 pages3 years ago

Newark

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+168%

Alternate Parts

Price @ 1000
$ 1.505
$ 1.716
$ 1.716
Stock
11,991
21,207
21,207
Authorized Distributors
6
4
4
Capacitance
470 nF
470 nF
470 nF
Mount
PCB, Through Hole
-
-
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
13 Ω
13 Ω
13 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT350A474K035AT
Cap Tant Solid 0.47uF 35V 10% (4.5 X 7.1mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP474K035SCS
Cap Tant Solid 0.47uF 35V 10% (4.5 X 7mm) Radial 2.5mm 13 Ohm 125°C Bulk
KYOCERA AVXTAP474K035SRW
Cap Tant Solid 0.47uF 35V 10% (4.5 X 7mm) Radial 2.5mm 13 Ohm 125°C T/R
KYOCERA AVXTAP474K035CCS
Cap Tant Solid 0.47uF 35V 10% (4.5 X 8.5mm) Radial 5mm 13 Ohm 125°C Bulk
Yageo GroupT350A474M035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Cap Tant Solid 0.47uF 35V 10% (4.4 X 7.11mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of Yageo Group T356A474K035AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cap Tant Solid 0.47uF 35V 10% (4.5 X 8.6mm) Radial 5.08mm 125°C Bulk
Avnet Japan
Tantalum Capacitors - Solid Leaded 35V 0.47Uf 10% Ls=5.08Mm
CAPACITOR;TANTALUM;CAP .470UF;TOL 10%;RADIAL;VOL-RTG 35V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.