KYOCERA AVX TAP335K016FCS

Cap Tant Solid 3.3uF 16V 10% (4.5 X 12.3mm) Radial 5mm 6 Ohm 125°C Bulk
$ 0.269
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP335K016FCS.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.269
$ 0.198
Stock
982
11,035
Authorized Distributors
2
4
Capacitance
3.3 µF
3.3 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
6 Ω
6 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2003-04-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP335K020SCS
Cap Tant Solid 3.3uF 20V 10% (4.5 X 7.5mm) Radial 2.5mm 5.5 Ohm 125°C Bulk
KYOCERA AVXTAP335M016CRW
Cap Tant Solid 3.3uF 16V 20% (4.5 X 8.5mm) Radial 5mm 6 Ohm 125°C T/R
KYOCERA AVXTAP335M016BRS
Cap Tant Solid 3.3uF 16V 20% (4.5 X 11mm) Radial 5mm 6 Ohm 125°C Ammo Pack
Yageo GroupT350A335K010AT
Cap Tant Solid 3.3uF 10V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bulk
Yageo GroupT356A335K010AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Yageo GroupT350A335K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX TAP335K016FCS provided by its distributors.

Cap Tant Solid 3.3uF 16V 10% (4.5 X 12.3mm) Radial 5mm 6 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Tantalum Chip & Radial/Tantalum Radial Rohs Compliant: Yes |Kyocera Avx TAP335K016FCS
CAP TANT 3.3UF 10% 16V RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX