Yageo Group T356A335K010AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
$ 1.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356A335K010AT.

IHS

Datasheet14 pages2 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 1.384
$ 1.498
Stock
7,053
2,936
Authorized Distributors
3
1
Capacitance
3.3 µF
3.3 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
10 Ω
10 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
5 %
5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT350A335K010AT
Cap Tant Solid 3.3uF 10V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bulk
Yageo GroupT350A335K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
KYOCERA AVXTAP335K010SCS
Cap Tant Solid 3.3uF 10V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Bulk
KYOCERA AVXTAP335K010CRW
Cap Tant Solid 3.3uF 10V 10% (4.5 X 8.5mm) Radial 5mm 10 Ohm 125°C T/R
KYOCERA AVXTAP335K010CCS
Cap Tant Solid 3.3uF 10V 10% (4.5 X 8.5mm) Radial 5mm 10 Ohm 125°C Bulk
Yageo GroupT350A335K016AS
Cap Tant Solid 3.3uF 16V 10% (4.5 X 7.1mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of Yageo Group T356A335K010AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
CAPACITOR;TANTALUM;CAP 3.30UF;TOL 10%;RADIAL;VOL-RTG 10V
T356A335K010AT, YAGEO / KEMET ELECTRONICS
Tantalum Capacitor, 3.3Uf, 10V, 10 Ohm, 0.1, Radial; Capacitance:3.3Μf; Voltage(Dc):10V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:5Mm; Esr:10Ohm; Failure Rate:-; Ripple Current:-; Product Diameter:4.5Mm Rohs Compliant: Yes |Kemet T356A335K010AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.