KYOCERA AVX TAP227M016CCS

Cap Tant Solid 220uF 16V 20% (10 X 18.5mm) Radial 5mm 0.5 Ohm 125°C Bulk
$ 4.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP227M016CCS.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 4.898
$ 5.2
Stock
61,407
53,678
Authorized Distributors
3
3
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
500 mΩ
Leakage Current
20 µA
20 µA
Dissipation Factor
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP227K016CCS
Cap Tant Solid 220uF 16V 10% (10 X 18.5mm) Radial 5mm 0.5 Ohm 125°C Bulk
KYOCERA AVXTAP227K016HSB
Cap Tant Solid 220uF 16V 10% (10 X 18.5mm) Radial 6.35mm 0.5 Ohm 125°C Bulk
KYOCERA AVXTAP227K010CCS
Cap Tant Solid 220uF 10V 10% (10 X 17mm) Radial 5mm 0.6 Ohm 125°C Bulk
Yageo GroupT356L227M010AS
Cap Tant Solid 220uF 10V 20%( 8.9 X 18.1mm) Radial 5.08mm 125C Bulk
173D Series 220 uF ±10 % 10 V Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 220uF 10V 10% (7.11 X 13.97mm) Axial 125°C Ammo Pack

Descriptions

Descriptions of KYOCERA AVX TAP227M016CCS provided by its distributors.

Cap Tant Solid 220uF 16V 20% (10 X 18.5mm) Radial 5mm 0.5 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Capacitor,220Uf,16Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAP227M016CCS
CAP TANT 220UF 20% 16V RADIAL
TAP TANT 220UF 16V 20% 5MM
LEADED MNO2,220 UF,16 V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX