KYOCERA AVX TAP227K016HSB

Cap Tant Solid 220uF 16V 10% (10 X 18.5mm) Radial 6.35mm 0.5 Ohm 125°C Bulk
$ 4.68
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP227K016HSB.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 4.68
$ 1.775
Stock
50,056
53,134
Authorized Distributors
2
6
Capacitance
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
500 mΩ
500 mΩ
Leakage Current
20 µA
20 µA
Dissipation Factor
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2002-09-25
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP227M016CCS
Cap Tant Solid 220uF 16V 20% (10 X 18.5mm) Radial 5mm 0.5 Ohm 125°C Bulk
KYOCERA AVXTAP227M010CRW
Cap Tant Solid 220uF 10V 20% (10 X 17mm) Radial 5mm 0.6 Ohm 125°C T/R
KYOCERA AVXTAP227K006CRW
Cap Tant Solid 220uF 6.3V 10% (9 X 14.5mm) Radial 5mm 0.9 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
173D Series 220 uF ±10 % 10 V Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 220uF 10V 10% (7.11 X 13.97mm) Axial 125°C Ammo Pack

Descriptions

Descriptions of KYOCERA AVX TAP227K016HSB provided by its distributors.

Cap Tant Solid 220uF 16V 10% (10 X 18.5mm) Radial 6.35mm 0.5 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
Capacitor,220Uf,16Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAP227K016HSB
CAP TANT 220UF 10% 16V RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX