KYOCERA AVX TAP225K035CRW

TAP Series 2.2 uF ±10 % 35V Radial Solid Resin Dipped Tantalum Capacitor
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP225K035CRW.

IHS

Datasheet5 pages4 years ago

Future Electronics

TME

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-3.99%

Alternate Parts

Price @ 1000
$ 0.313
$ 0.271
$ 0.271
Stock
64,052
77,763
77,763
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
5 Ω
Leakage Current
600 nA
600 nA
600 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT356C225K035AT
2.2UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T356 SERIES
Yageo GroupT350C225K035AT
Cap Tant Solid 2.2uF 35V 10%( 5 X 8.4mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP225K025SCS
Capacitor Tantalum Solid 2.2uF 25V 10% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125C Bulk
KYOCERA AVXTAP225K025SRW
Cap Tant Solid 2.2uF 25V 10% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125°C T/R
KYOCERA AVXTAP225K025CCS
Cap Tant Solid 2.2uF 25V 10% (4.5 X 8.5mm) Radial 5mm 6 Ohm 125°C Bulk
Yageo GroupT350B225K025AT
Cap Tant Solid 2.2uF 25V 10%( 4.5 X 7.6mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP225K035CRW provided by its distributors.

TAP Series 2.2 uF ±10 % 35V Radial Solid Resin Dipped Tantalum Capacitor
Cap Tant Solid 2.2uF 35V 10% (4.5 X 9mm) Radial 5mm 5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Voltage Rating:35VDC; Capacitor Dielectric Type:Tantalum; Lead Spacing:5mm; Termination Type:Radial Leaded; ESR:5ohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX