
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 478-8819-ND | 622 | 1 | Bulk | ||||||||
| Newark | TAP225K016CCS | 0 | 1K | |||||||||
| RS (Formerly Allied Electronics) | TAP225K016CCS | 0 | 1K | Bulk | 3h | |||||||
| Avnet | TAP225K016CCS | 0 | 1K | 15h | ||||||||
| Future Electronics | TAP225K016CCS | 0 | 1K | Bag |
Download datasheets and manufacturer documentation for KYOCERA AVX TAP225K016CCS.
Download KYOCERA AVX TAP225K016CCS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of KYOCERA AVX TAP225K016CCS provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX TAP225K016CCS.