KYOCERA AVX TAP156K025SCS

Capacitor Tantalum Solid 15uF 25V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125C Bulk
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP156K025SCS.

Amar Radio Corporation

Datasheet5 pages4 years ago

Newark

Future Electronics

TME

Farnell

Inventory History

3 month trend:
-3.48%

Alternate Parts

Price @ 1000
$ 0.483
$ 0.542
$ 0.542
Stock
29,601
20,752
20,752
Authorized Distributors
6
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
2 Ω
Leakage Current
3 µA
3 µA
3 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT350G156K025AT
Cap Tant Solid 15uF 25V 10%( 6.3 X 10.2mm) Radial 2.54mm 125C Bulk
Yageo GroupT356G156K025AT
15UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T356 SERIES
KYOCERA AVXTAP156M025SCS
Cap Tant Solid 15uF 25V 20% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C Bulk
KYOCERA AVXTAP156M025SRW
Cap Tant Solid 15uF 25V 20% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C T/R
KYOCERA AVXTAP156M025CCS
Cap Tant Solid 15uF 25V 20% (6 X 11.5mm) Radial 5mm 2 Ohm 125°C Bulk
Yageo GroupT350F156K020AT
Cap Tant Solid 15uF 20V 10%( 6 X 9.9mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP156K025SCS provided by its distributors.

Capacitor Tantalum Solid 15uF 25V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125C Bulk
TAP Series 15 uF ±10 % 25V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
CAPACITOR, TANTALUM, 15 UF, 25 V @ 85 C, 33 V @ 85 C, +/- 10, F, RADIAL LEADED
Capacitance:15Μf; Voltage(Dc):25V; Capacitance Tolerance:± 10%; Lead Spacing:2.5Mm; Esr:2Ohm; Product Range:Tap Series; Operating Temperature Min:-55°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Kyocera Avx TAP156K025SCS.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAP156K025SCS.