Yageo Group T350G156K025AT

Cap Tant Solid 15uF 25V 10%( 6.3 X 10.2mm) Radial 2.54mm 125C Bulk
$ 5.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350G156K025AT.

IHS

Datasheet14 pages2 years ago

Newark

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-27.87%

Alternate Parts

Price @ 1000
$ 5.066
$ 5.179
Stock
4,048
55,619
Authorized Distributors
6
3
Capacitance
15 µF
15 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
Leakage Current
3 µA
3 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT356G156K025AT
15UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T356 SERIES
Yageo GroupT356G156K025AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
KYOCERA AVXTAP156K025SCS
Capacitor Tantalum Solid 15uF 25V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125C Bulk
Yageo GroupT350F156K020AT
Cap Tant Solid 15uF 20V 10%( 6 X 9.9mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP156K025CCS
Cap Tant Solid 15uF 25V 10% (6 X 11.5mm) Radial 5mm 2 Ohm 125°C Bulk
KYOCERA AVXTAP156K025SRW
Cap Tant Solid 15uF 25V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T350G156K025AT provided by its distributors.

Cap Tant Solid 15uF 25V 10%( 6.3 X 10.2mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
CAPACITOR;TANTALUM;CAP 15.0UF;TOL 10%;RADIAL;VOL-RTG 25V
CAP, 15µF, 25V, 10%, THROUGH HOLE; Capacitance:15µF; Voltage Rating:25V; Product Range:UltraDip II T35X Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Lead Spacing:2.54mm; Operating Temperature M
Tantalum Capacitor, 15Uf 25V Radial 10%; Capacitance:15Μf; Voltage(Dc):25V; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Lead Spacing:2.54Mm; Esr:2Ohm; Failure Rate:-; Ripple Current:-; Product Diameter:6.3Mm Rohs Compliant: Yes |Kemet T350G156K025AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.