KYOCERA AVX TAP156K016SRS

Cap Tant Solid 15uF 16V 10% (5.5 X 9mm) Radial 2.5mm 2.5 Ohm 125°C Ammo Pack
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP156K016SRS.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+7.46%

Alternate Parts

Price @ 1000
$ 0.321
$ 0.333
$ 0.333
Stock
149,981
30,983
30,983
Authorized Distributors
6
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
2.5 Ω
Leakage Current
1.9 µA
1.9 µA
1.9 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP156K020GSB
Cap Tant Solid 15uF 20V 10% (6 X 11.5mm) Radial 3.18mm 2.3 Ohm 125°C Bulk
Yageo GroupT350F156K020AT
Cap Tant Solid 15uF 20V 10%( 6 X 9.9mm) Radial 2.54mm 125C Bulk
Yageo GroupT354F156K020AT
Cap Tant Solid 15uF 20V 10%( 6 X 11.2mm) Radial 6.35mm 125C Bulk
Yageo GroupT355F156K020AS
Cap Tant Solid 15uF 20V 10% (6 X 11.2mm) Radial 3.18mm 125C Bulk
Cap Tant Solid 15uF 20V 10% (6 X 10.16mm) Radial 2.54mm 125C Bulk
Cap Tant Solid 15uF 16V 10% (5.5 X 9.14mm) Radial 2.54mm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP156K016SRS provided by its distributors.

Cap Tant Solid 15uF 16V 10% (5.5 X 9mm) Radial 2.5mm 2.5 Ohm 125°C Ammo Pack
TAP Series 15 uF ±10% 16V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Dipped TANTALUM CAPACITOR tantalum capacitor 16V 15muF 10%
Cap, 15Uf, 16V, Tant, Radial Rohs Compliant: Yes |Kyocera Avx TAP156K016SRS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX