KYOCERA AVX TAP156K020GSB

Cap Tant Solid 15uF 20V 10% (6 X 11.5mm) Radial 3.18mm 2.3 Ohm 125°C Bulk
$ 0.526
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP156K020GSB.

IHS

Datasheet5 pages4 years ago

Future Electronics

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.526
$ 0.461
$ 0.461
Stock
22,641
15,258
15,258
Authorized Distributors
5
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.3 Ω
2.3 Ω
2.3 Ω
Leakage Current
2.4 µA
2.4 µA
2.4 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2002-09-25
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Yageo GroupT350F156K020AT
Cap Tant Solid 15uF 20V 10%( 6 X 9.9mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP156K016SCS
Cap Tant Solid 15uF 16V 10% (5.5 X 9mm) Radial 2.5mm 2.5 Ohm 125°C Bulk
Yageo GroupT350E156K016AT
Cap Tant Solid 15uF 16V 10% (5.5 X 8.9mm) Radial 2.54mm 125C Bulk
Yageo GroupT356E156K016AT
Cap Tant Solid 15uF 16V 10%( 5.5 X 10.2mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP156M016CCS
Tantalum Capacitor, Tap Series, 15 F, 20%, 16 V, Radial Leaded, 5 Mm Rohs Compliant: Yes
KYOCERA AVXTAP156M016SRW
Cap Tant Solid 15uF 16V 20% (5.5 X 9mm) Radial 2.5mm 2.5 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAP156K020GSB provided by its distributors.

Cap Tant Solid 15uF 20V 10% (6 X 11.5mm) Radial 3.18mm 2.3 Ohm 125°C Bulk
TAP Series 15 uF ±10% 20 V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Capacitor,15Uf,20Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes
Radial TAP 20V 15muF ±10% 0.236Dia 6.00mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX