KYOCERA AVX TAP106M016CRW

Cap Tant Solid 10uF 16V 20% (5 X 10.5mm) Radial 5mm 3.2 Ohm 125°C T/R
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP106M016CRW.

Newark

Datasheet5 pages4 years ago
Datasheet16 pages14 years ago

Future Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-4.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP106K016CCS
Cap Tant Solid 10uF 16V 10% (5 X 10.5mm) Radial 5mm 3.2 Ohm 125°C Bulk
KYOCERA AVXTAP106K016CRW
Cap Tant Solid 10uF 16V 10% (5 X 10.5mm) Radial 5mm 3.2 Ohm 125°C T/R
Yageo GroupT350E106M016AT
Cap Tant Solid 10uF 16V 20%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
Cap Tant Solid 10uF 16V 20%( 5.5 X 8.9mm) Radial 2.54mm 125C T/R
KYOCERA AVXTAP106M020CRW
Cap Tant Solid 10uF 20V 20% (5.5 X 10.5mm) Radial 5mm 2.9 Ohm 125°C T/R
Yageo GroupT356E106M016AT
Cap Tant Solid 10uF 16V 20% (5.5 X 10.2mm) Radial 5.08mm 125C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP106M016CRW provided by its distributors.

Cap Tant Solid 10uF 16V 20% (5 X 10.5mm) Radial 5mm 3.2 Ohm 125°C T/R
TAP Series 10 uF ±20 % 16 V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:16VDC; Capacitor Dielectric Type:Tantalum; Lead Spacing:5mm; Termination Type:Radial Leaded; ESR:3.2ohm ;RoHS Compliant: Yes
Capacitor Temperature range: -55 ... +125 °C Loss factor: 0.08 Capacitance tolerance: ±20% Construction form: Radial, Drop Shape IEC-climate category: 55/125/56 Pitch: 2.5 mm Capacitance: 10 uF Rated voltage: 16 VDC

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX