Yageo Group T350E106M016AT

Cap Tant Solid 10uF 16V 20%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350E106M016AT.

IHS

Datasheet14 pages2 years ago

Newark

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
-7.89%

CAD Models

Download Yageo Group T350E106M016AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.79
$ 2.013
$ 2.013
Stock
127,047
12,551
12,551
Authorized Distributors
6
4
4
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
-
-
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3.2 Ω
3.2 Ω
3.2 Ω
Leakage Current
1.3 µA
1.3 µA
1.3 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT356E106M016AT
Cap Tant Solid 10uF 16V 20% (5.5 X 10.2mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP106M016CCS
Cap Tant Solid 10uF 16V 20% (5 X 10.5mm) Radial 5mm 3.2 Ohm 125°C Bulk
KYOCERA AVXTAP106M016SRW
Cap Tant Solid 10uF 16V 20% (5 X 9mm) Radial 2.5mm 3.2 Ohm 125°C T/R
KYOCERA AVXTAP106M016SCS
Cap Tant Solid 10uF 16V 20% (5 X 9mm) Radial 2.5mm 3.2 Ohm 125°C Bulk
Cap Tant Solid 10uF 16V 20% (4.5 X 8mm) Radial 2.5mm 125C Bulk
Cap Tant Solid 10uF 16V 20% (4.5 X 12mm) Radial 5mm 85C Bulk

Descriptions

Descriptions of Yageo Group T350E106M016AT provided by its distributors.

Cap Tant Solid 10uF 16V 20%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Capacitor 10 uF 16 Volt 20% 5.5x8.9mm Radial 2.54mm Bulk
Tantalum Capacitors - Solid Leaded 16Volts 10Uf 20%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T350E106M016AT.