KYOCERA AVX TAP106K035CRW

TAP Series 10 uF ±10 % 35V Radial Solid Resin Dipped Tantalum Capacitor
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP106K035CRW.

IHS

Datasheet5 pages4 years ago

Future Electronics

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
+28.44%

CAD Models

Download KYOCERA AVX TAP106K035CRW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.451
$ 0.542
$ 0.542
Stock
59,131
48,023
48,023
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
2 Ω
Leakage Current
2.8 µA
2.8 µA
2.8 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT350G106K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Yageo GroupT356G106K035AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T356 SERIES
Cap, Tantalum, 10Uf, 35V, Radial Rohs Compliant: Yes |Kemet T350G106K035AT7301
KYOCERA AVXTAP106K025SCS
Cap Tant Solid 10uF 25V 10% (5.5 X 9mm) Radial 2.5mm 2.5 Ohm 125°C Bulk
KYOCERA AVXTAP106K025CCS
Cap Tant Solid 10uF 25V 10% (5.5 X 10.5mm) Radial 5mm 2.5 Ohm 125°C Bulk
KYOCERA AVXTAP106K025SRW
Cap Tant Solid 10uF 25V 10% (5.5 X 9mm) Radial 2.5mm 2.5 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAP106K035CRW provided by its distributors.

TAP Series 10 uF ±10 % 35V Radial Solid Resin Dipped Tantalum Capacitor
CAP TANT 10UF 35V 10% RADIAL / Cap Tant Solid 10uF 35V 10% (6 X 11.5mm) Radial 5mm 2 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
TANTALUM CAPACITOR, 10UF, 35V, 2 OHM, 0.1, RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX