
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | TAJY686K010RNJ | 0 | 1K | 11h | ||||||||
| RS (Formerly Allied Electronics) | TAJY686K010RNJ | 0 | 25 | Bulk | 7h | |||||||
| Avnet | TAJY686K010RNJ | 0 | 6K | 3d | ||||||||
| Arrow Electronics | TAJY686K010RNJ | 0 | 6K | |||||||||
| TTI Asia | TAJY686K010RNJ | Contact | 6h |
Download datasheets and manufacturer documentation for KYOCERA AVX TAJY686K010RNJ.
Download KYOCERA AVX TAJY686K010RNJ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX TAJY686K010RNJ provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX TAJY686K010RNJ.