Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T491D686K010AT

Capacitor Tantalum Solid 68uF 10 Volt D CASE 10% (7.3 X 4.3 X 2.8mm) Surface Mount 7343-31 0.8 Ohm 125C

$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491D686K010AT.

IHS

Datasheet23 pages3 years ago

Farnell

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+52.62%

CAD Models

Download Yageo Group T491D686K010AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.448
$ 0.437
$ 0.437
Stock
92,818
408,817
408,817
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
800 mΩ
700 mΩ
700 mΩ
Leakage Current
6.8 µA
6.8 µA
6.8 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917
KYOCERA AVXTAJD686K010RNJ
Cap Tant Solid 68uF 10V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
KYOCERA AVXTAJD686M010RNJ
Cap Tant Solid 68uF 10V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
593D Series 68 uF ±10 % 10 V Surface Mount Molded Solid Tantalum Capacitor
Cap Tant Solid 68uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.6 Ohm 125°C T/R
KYOCERA AVXTAJD686K016RNJ
Cap Tant Solid 68uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491D686K010AT provided by its distributors.

Capacitor Tantalum Solid 68uF 10 Volt D CASE 10% (7.3 X 4.3 X 2.8mm) Surface Mount 7343-31 0.8 Ohm 125C
TANTALUM SURFACE MOUNT CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917
CAP TANTALUM 68UF 10V 10% D-CASE SMD
Talantum capacitor, SMD, D, 68 µF, 10 V, ±10 %, T491D686K010AT
CAPACITOR TANT, 68UF 10V, 0.8OHM, 10%, 7
Capacitor, TANTALUM, 68UF, 10V, 2917;
68μF 2000h@ 125°C ±10% 10V 800mΩ 2917 SMD mount 7.3mm*4.3mm*3.1mm
2917 (7343Metric) T491 10V 68muF ±10% 0.287Lx0.169W 7.30mmx4.30mm
T491D686K010AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491D686K010AT.