KYOCERA AVX TAJD476K025SNJ

Cap Tant Solid 47uF 25V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125°C T/R
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD476K025SNJ.

IHS

Datasheet13 pages4 years ago

Arrow Electronics

TME

Newark

Inventory History

3 month trend:
-18.99%

CAD Models

Download KYOCERA AVX TAJD476K025SNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.87
$ 0.644
$ 0.644
Stock
4,778
1,452,156
1,452,156
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
900 mΩ
900 mΩ
900 mΩ
Leakage Current
11.8 µA
11.8 µA
11.8 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJY476K025RNJ
Cap Tant Solid 47uF 25V Y CASE 10% (7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.9 Ohm 125C T/R
Yageo GroupT491X476K025AT
In a Pack of 500, KEMET Tantalum Capacitor 47μF 25V dc MnO2 Solid ±10% Tolerance T491 Series
KYOCERA AVXTAJY476K020RNJ
Cap Tant Solid 47uF 20V Y CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 0.9 Ohm 125°C T/R
Yageo GroupT491D476K020AT
Cap Tant Solid 47uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
KYOCERA AVXTPSD476K025R0150
Cap Tant Solid 47uF 25V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R
Yageo GroupT491D476K025AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T491 SERIES

Descriptions

Descriptions of KYOCERA AVX TAJD476K025SNJ provided by its distributors.

Cap Tant Solid 47uF 25V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917
2917 (7343Metric) TAJ 25V 47muF ±10% 0.287Lx0.169W 7.30mmx4.30mm
47¦ÌF ¡À10% 25V 900m¦¸ 2917 7.3mm*4.3mm*3.1mm
CAPACITOR TANT 47UF, 25V, 0.9OHM, 2917; Capacitance:47µF; Capacitance Tolerance:± 10%; Voltage Rating:25V; ESR:0.9ohm; Capacitor Case Style:7343-31; No. of Pins:2; Capacitor Dielectric Type:Tantalum; Capacitor Type:General Purpose ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX