KYOCERA AVX TAJY157K010RNJ

Cap Tant Solid 150uF 10V Y CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 1.2 Ohm 125°C T/R
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJY157K010RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

RS (Formerly Allied Electronics)

AVX

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.22
$ 2.05
$ 2.05
Stock
594
2,394
2,394
Authorized Distributors
5
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.2 Ω
100 mΩ
100 mΩ
Leakage Current
15 µA
15 µA
15 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTPSY157K010R0150
Cap Tant Solid 150uF 10V Y CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 0.15 Ohm 125°C T/R
KYOCERA AVXTAJD157K010RNJ
Cap Tant Solid 150uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
KYOCERA AVXTAJE157K010RNJ
Cap Tant Solid 150uF 10V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.9 Ohm 125C T/R
Yageo GroupT491D157K010AT
150UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T491 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917
Cap Tant Solid 150uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJY157K010RNJ provided by its distributors.

Cap Tant Solid 150uF 10V Y CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 1.2 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917
CAP TANTALUM 150UF 10V 10% Y-CASE SMD
TAJ SMT TANT CAPACITOR, CASE Y,150UF,10V
TANTALUM CHIPS / T&R ROHS COMPLIANT: YES
TC 150uF 10V 10% Case Y low p.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX