KYOCERA AVX TAJV107M025RNJ

Cap Tant Solid 100uF 25V V CASE 20% (7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.4 Ohm 125C T/R
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJV107M025RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Farnell

Newark

AVX

Inventory History

3 month trend:
-96.91%

CAD Models

Download KYOCERA AVX TAJV107M025RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.21
$ 2.315
$ 2.315
Stock
45,389
94,020
94,020
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2924
2924
2924
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
400 mΩ
100 mΩ
100 mΩ
Leakage Current
25 µA
25 µA
25 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAJV107K025RNJ
Cap Tant Solid 100uF 25V V CASE 10%( 7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.4 Ohm 125C T/R
KYOCERA AVXTPSV107M020R0085
Cap Tant Solid 100uF 20V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.085 Ohm 125°C T/R
KYOCERA AVXTPSV107M020R0100
Cap Tant Solid 100uF 20V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.1 Ohm 125°C T/R
Cap Tant Solid 100uF 20V W CASE 10% (7.3 X 6 X 3.5mm) Inward L SMD 7361-38 0.06 Ohm 125C T/R
Cap Tant Solid 100uF 25V W CASE 10%( 7.3 X 6 X 3.5mm) Inward L SMD 7361-38 0.1 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJV107M025RNJ provided by its distributors.

Cap Tant Solid 100uF 25V V CASE 20% (7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.4 Ohm 125C T/R
TAJ Series 100 uF ±20 % 25V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924
TANTALUM CAPACITOR, 100UF, 25V, 0.4 OHM, 0.2, 2924
CAPACITOR TANT, 100UF, 25V, 0.4OHM, 2924; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; ESR:0.4ohm; Capacitor Case Style:2924; Operating Temperature Range:-55°C to +125°C; Capacitor Mounting:SMD; No. of Pins:2

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJV107M025RNJ.