KYOCERA AVX TAJP106K010RNJ

Cap Tant Solid 10uF 10V P CASE 10% (2.05 X 1.35 X 1.5mm) Inward L SMD 2012-15 6 Ohm 125C T/R
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJP106K010RNJ.

Inventory History

3 month trend:
-56.80%

CAD Models

Download KYOCERA AVX TAJP106K010RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 7.02
Stock
42,990
19,316
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
6 Ω
6 Ω
Leakage Current
1 µA
500 nA
Dissipation Factor
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJP106M010RNJ
Cap Tant Solid 10uF 10V P CASE 20% (2.05 X 1.35 X 1.5mm) Inward L SMD 2012-15 6 Ohm 125C T/R
KYOCERA AVXTAJR106K006RNJ
Cap Tant Solid 10uF 6.3V R CASE 10% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 6 Ohm 125C T/R
KYOCERA AVXTAJR106K002RNJ
Cap Tant Solid 10uF 2.5V R CASE 10% (2.05 X 1.3 X 1.2mm) SMD 2012-12 4.5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805
KYOCERA AVXF920J106MPA
Cap Tant Solid 10uF 6.3V P CASE 20% (2 X 1.25 X 1.1mm) Inward L SMD 6 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJP106K010RNJ provided by its distributors.

Cap Tant Solid 10uF 10V P CASE 10% (2.05 X 1.35 X 1.5mm) Inward L SMD 2012-15 6 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805
TAJ Series 10 uF ±10 % 10 V Surface Mount Low Profile Tantalum Chip Capacitor
TANTALUM CAPACITOR, 10UF, 10V, 0805 10%, FULL REEL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJP106K010RNJ.