KYOCERA AVX TAJE226K035R

Cap Tant Solid 22uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJE226K035R.

IHS

Datasheet4 pages17 years ago

Newark

Garrett

Farnell

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.154
$ 1.154
Stock
10,981
302,731
302,731
Authorized Distributors
0
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
500 nΩ
300 mΩ
300 mΩ
Leakage Current
7.7 µA
7.7 µA
7.7 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTPSC226K025R0400
Cap Tant Solid 22uF 25V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.4 Ohm 125C T/R
KYOCERA AVXTRJD226K035R0400
Cap Tant Solid 22uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.4 Ohm 125°C T/R
Yageo GroupT491C226K025AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T491 SERIES
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T495 SERIES
Yageo GroupT494C226K025AT
Cap Tant Solid 22uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 125C T/R
KYOCERA AVXTAJC226K025SNJ
Cap Tant Solid 22uF 25V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 1.4 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJE226K035R provided by its distributors.

Cap Tant Solid 22uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917
MOLDED,22UF,35V,10%,E CASE,TR, HAZMAT<AZ
CAPACITOR, CASE E, 22UF, 35V; Application:Solid; Capacitance:22µF; Tolerance, Capacitance:± 10%; Series:TAJ; Voltage, Rating:35V dc; Capacitor Dielectric Type:Tantalum; Case Style:E; Termination Type:SMD; ESR Frequency:100kHz; External Depth:4.1mm; External Length / Height:7.3mm; Leakage Current:7.7µA; Operating Temperature Range:-55°C to +85°C; Quantity, Reel:400; Resistance, ESR:0.9ohm; Temp, Op. Max:85°C; Temp, Op. Min:-55°C; Temperature, ESR:25°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:35V; Width, External:4.3mm; Width, Tape:12mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJE 226K035R