KYOCERA AVX TAJE226K035HNJ

Cap Tant Solid 22uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.5 Ohm 125°C T/R
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJE226K035HNJ.

Amar Radio Corporation

Datasheet13 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 2.13
$ 1.15
$ 1.15
Stock
18,101
316,428
316,428
Authorized Distributors
3
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
500 mΩ
300 mΩ
300 mΩ
Leakage Current
7.7 µA
7.7 µA
7.7 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2009-02-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAJY226K035RNJ
Cap Tant Solid 22uF 35V Y CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 0.5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917
KYOCERA AVXTPSD226K035R0400
Cap Tant Solid 22uF 35V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.4 Ohm 125C T/R
Yageo GroupT494D226K035AT
Cap Tant Solid 22uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.4 Ohm 125C T/R
KYOCERA AVXTPSD226K035H0400
Cap Tant Solid 22uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 T/R
Yageo GroupT491X226K035AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T491 SERIES

Descriptions

Descriptions of KYOCERA AVX TAJE226K035HNJ provided by its distributors.

Cap Tant Solid 22uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.5 Ohm 125°C T/R
TAJ Series 22 uF ±10 % 35V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917
Tantalum Capacitors - Solid SMD 35V 22uF 10%
22μF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 500mOhm
Tantalum 22UF 35V 10% CASE E,ESR:500mOhms

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX