KYOCERA AVX TPSD226K035H0400

Cap Tant Solid 22uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 T/R
$ 2.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD226K035H0400.

IHS

Datasheet12 pages3 years ago

DigiKey

CAD Models

Download KYOCERA AVX TPSD226K035H0400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.93
$ 0.736
$ 0.736
Stock
10,019
4,269,913
4,269,913
Authorized Distributors
4
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
400 mΩ
900 mΩ
900 mΩ
Leakage Current
7.7 µA
7.7 µA
7.7 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-03-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT494D226K035AT
Cap Tant Solid 22uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.4 Ohm 125C T/R
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T495 SERIES
KYOCERA AVXTAJE226K035RNJ
Cap Tant Solid 22uF 35V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
KYOCERA AVXTPSE226K035R0300
Cap Tant Solid 22uF 35V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.3 Ohm 125C T/R
EXTREME 22UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,35V DC +/-10%,TR3 SERIES
Cap Tant Solid 22uF 35V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.3 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSD226K035H0400 provided by its distributors.

Cap Tant Solid 22uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917
Capacitor,22Uf,35Vdc,10-% Tol,10+% Tol
CAP TANT 22UF 10% 35V 2917
TPS TANT 22UF 35V 10% CASE D
LOW ESR MNO2,22 UF,35 V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX