KYOCERA AVX TAJD687M004RNJ

Cap Tant Solid 680uF 4V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.5 Ohm 125°C T/R
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD687M004RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

AVX

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.27
$ 1.073
Stock
66,475
18,921
Authorized Distributors
6
4
Capacitance
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
45 mΩ
Leakage Current
27.2 µA
27.2 µA
Dissipation Factor
14 %
-

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTPSD687M004R0100
Cap Tant Solid 680uF 4V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.1 Ohm 125°C T/R
KYOCERA AVXTPSE687M004R0100
Cap Tant Solid 680uF 4V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
KYOCERA AVXTPSE687M004R0060
Cap Tant Solid 680uF 4V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.06 Ohm 125°C T/R
Panasonic4TPF680MAH
Panasonic 4TPF680MAH - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 680uF 4V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.012 Ohm 105°C T/R
Cap Tant Solid 680uF 4V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.025 Ohm 105°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJD687M004RNJ provided by its distributors.

Cap Tant Solid 680uF 4V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.5 Ohm 125°C T/R
TAJ Series 680 uF ±20 % 4 V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917
CAPACITOR TANT, 680µF, 4V, 2917; Capacitance:680µF; Capacitance Tolerance:± 20%; Voltage Rating:4VDC; ESR:0.5ohm; Capacitor Case Style:2917; No. of Pins:2; Lead Spacing:4.4mm; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX