KYOCERA AVX TAJD475K050SNJ

Cap Tant Solid 4.7uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 1.4 Ohm 125°C T/R
$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD475K050SNJ.

IHS

Datasheet13 pages4 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.644
$ 0.66
$ 0.66
Stock
9,696
437,338
437,338
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.4 Ω
1.4 Ω
1.4 Ω
Leakage Current
2.4 µA
2.4 µA
2.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491D475K035AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T491 SERIES
Yageo GroupT491C475K035AT
4.7uF Solid MnO2 Tantalum Electrolytic Capacitor; 35 V dc +/-10%; T491 Series
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312
KYOCERA AVXTRJC475K035RRJ
Cap Tant Solid 4.7uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 1.41 Ohm 125°C T/R
4.7UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 VDC +/-10%, 593D SERIES
KYOCERA AVXTAJC475K035RNJ
Cap Tant Solid 4.7uF 35V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.2 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJD475K050SNJ provided by its distributors.

Cap Tant Solid 4.7uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 1.4 Ohm 125°C T/R
TANTALUM CAPACITOR, 4.7UF, 50V, 1.4 OHM, 0.1, 2917, FULL REEL
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917
7343-31 tantalum capacitor 50V 4.7muF 10%
CAP, TANTALUM, 4.7UF, 50V, 2917;

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX