Yageo Group T322E336K025AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
$ 12.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322E336K025AS.

IHS

Datasheet14 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.15
$ 9.657
Stock
55,556
16,667
Authorized Distributors
2
6
Capacitance
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.2 Ω
1.2 Ω
Leakage Current
6.6 µA
6.6 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAP336K025SCS
Cap Tant Solid 33uF 25V 10% (8 X 11.5mm) Radial 2.5mm 1.2 Ohm 125°C Bulk
KYOCERA AVXTAP336K025CCS
TAP Series 33 uF ±10 % 25 V Radial Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP336K025CRW
TAP Series 33 uF ±10 % 25V Radial Solid Resin Dipped Tantalum Capacitor
Yageo GroupT356J336M025AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T322E336K025AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
CAP, TANTALUM, 33UF, 25VDC, AXIAL;
Axial T322 25V 33muF ±10% 0.280Diax0.530L 7.11mmx13.46mm
33¦ÌF ¡À10% 25V 1.2¦¸ 13.46mm*640¦Ìm
T322E336K025AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.