KYOCERA AVX TAJD226M016RNJ

Cap Tant Solid 22uF 16V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.1 Ohm 125C T/R
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD226M016RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Newark

Future Electronics

AVX

Inventory History

3 month trend:
-31.18%

CAD Models

Download KYOCERA AVX TAJD226M016RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.311
$ 1.02
$ 1.02
Stock
199,331
39,319
39,319
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.1 Ω
700 mΩ
700 mΩ
Leakage Current
3.5 µA
3.5 µA
3.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJD226K016RNJ
Cap Tant Solid 22uF 16V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.1 Ohm 125C T/R
Yageo GroupT491D226M020AT
Cap Tant Solid 22uF 20V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
Cap Tant Solid 22uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.8 Ohm 125C T/R
Yageo GroupT491D226K016AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
Yageo GroupT491D226M016AT
Cap Tant Solid 22uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
KYOCERA AVXTAJD226K016SNJ
Cap Tant Solid 22uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 1.1 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJD226M016RNJ provided by its distributors.

Cap Tant Solid 22uF 16V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.1 Ohm 125C T/R
TANTALUM CAPACITOR, 22UF, 16V, 1.1 OHM, 0.2, 2917, FULL REEL
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917
TAJ Series 22 uF ±20% 16V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, 22Uf, 16V, 1.1 Ohm, 0.2, 2917, Full Reel; Capacitance:22Μf; Voltage(Dc):16V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; Esr:1.1Ohm; Manufacturer Size Code:D; Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TAJD226M016RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJD226M016RNJ.