KYOCERA AVX F971C226MNC

Cap Tant Solid 22uF 16V N CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 T/R
$ 1.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F971C226MNC.

IHS

Datasheet5 pages3 years ago
Datasheet14 pages16 years ago

Newark

AVX

element14

DigiKey

Inventory History

3 month trend:
+26.60%

CAD Models

Download KYOCERA AVX F971C226MNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.271
$ 0.308
$ 0.308
Stock
30,784
166,513
166,513
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
700 mΩ
1.1 Ω
1.1 Ω
Leakage Current
3.5 µA
3.5 µA
3.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2013-03-29
LTD Date2014-01-01

Related Parts

Yageo GroupT491D226M020AT
Cap Tant Solid 22uF 20V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
KYOCERA AVXTAJD226M020RNJ
Cap Tant Solid 22uF 20V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
Cap Tant Solid 22uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.8 Ohm 125C T/R
Yageo GroupT491D226K016AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
Yageo GroupT491D226M016AT
Cap Tant Solid 22uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
KYOCERA AVXTAJD226K016RNJ
Cap Tant Solid 22uF 16V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.1 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX F971C226MNC provided by its distributors.

Cap Tant Solid 22uF 16V N CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917
CAPACITOR TANT, 22UF 16V, 0.7 OHM, 0.2, 7343-28
2917 (7343Metric) F97 16V 22muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
22¦ÌF ¡À20% 16V 700m¦¸ 2917 7.3mm*4.3mm*3mm
HIGH PERFORMANCE MNO2,22 UF,16 V
CAPACITOR TANT, 22UF 16V, 0.7 OHM, 0.2, 7343-28; Product Range:NICHICON - F97 Series; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Capacitor Case Style:2917 ^7343 Metric]; Operating Temperature Max:125°C

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX